
0173280310 | |
|---|---|
DigiKey Part Number | 900-0173280310-ND |
Manufacturer | |
Manufacturer Product Number | 0173280310 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 10C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,20100 | € 12,01 |
| 25 | € 1,12480 | € 28,12 |
| 50 | € 1,07120 | € 53,56 |
| 100 | € 1,02000 | € 102,00 |
| 250 | € 0,95604 | € 239,01 |
| 500 | € 0,91042 | € 455,21 |
| 1 000 | € 0,86695 | € 866,95 |
| 2 500 | € 0,81270 | € 2 031,75 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

