
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 2,40900 | € 24,09 |
| 25 | € 2,25760 | € 56,44 |
| 50 | € 2,14960 | € 107,48 |
| 100 | € 2,04690 | € 204,69 |
| 250 | € 1,91872 | € 479,68 |
| 500 | € 1,82718 | € 913,59 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |

