


0152670539 | |
|---|---|
DigiKey Part Number | WM25162-ND |
Manufacturer | |
Manufacturer Product Number | 0152670539 |
Description | CABLE FFC/FPC 36POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,56800 | € 15,68 |
| 25 | € 1,46960 | € 36,74 |
| 50 | € 1,39960 | € 69,98 |
| 100 | € 1,33270 | € 133,27 |
| 250 | € 1,24920 | € 312,30 |
| 500 | € 1,18956 | € 594,78 |
| 1 000 | € 1,13279 | € 1 132,79 |
| 3 000 | € 1,04836 | € 3 145,08 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

