Similar



0151670437 | |
|---|---|
DigiKey Part Number | WM25106-ND |
Manufacturer | |
Manufacturer Product Number | 0151670437 |
Description | CABLE FFC/FPC 26POS 1MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 2,19300 | € 21,93 |
| 25 | € 2,05560 | € 51,39 |
| 50 | € 1,95740 | € 97,87 |
| 100 | € 1,86380 | € 186,38 |
| 250 | € 1,74704 | € 436,76 |
| 500 | € 1,66368 | € 831,84 |
| 1 000 | € 1,58430 | € 1 584,30 |
| 3 000 | € 1,46622 | € 4 398,66 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |











