0150670814 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 182
Unit Price: € 4,45000
Datasheet

Parametric Equivalent


Molex
In Stock: 738
Unit Price: € 2,31000
Datasheet

Parametric Equivalent


Molex
In Stock: 788
Unit Price: € 2,04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,36083
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670814

DigiKey Part Number
900-0150670814-ND
Manufacturer
Manufacturer Product Number
0150670814
Description
PREMO-FLEX 1.0 HBS LGT 203 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 2,21752€ 2 217,52
Manufacturers Standard Package
Unit Price without VAT:€ 2,21752
Unit Price with VAT:€ 2,70537