
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,72680 | € 43,17 |
| 50 | € 1,64420 | € 82,21 |
| 100 | € 1,56560 | € 156,56 |
| 250 | € 1,46752 | € 366,88 |
| 500 | € 1,39750 | € 698,75 |
| 1 000 | € 1,33081 | € 1 330,81 |
| 3 000 | € 1,23162 | € 3 694,86 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

