33 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150271037

DigiKey Part Number
900-0150271037-ND
Manufacturer
Manufacturer Product Number
0150271037
Description
CABLE FFC/FPC 33POS 0.50MM 4.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,69000€ 4,69
10€ 3,98700€ 39,87
25€ 3,73720€ 93,43
50€ 3,55860€ 177,93
100€ 3,38870€ 338,87
250€ 3,17656€ 794,14
500€ 3,02500€ 1 512,50
1 000€ 2,88073€ 2 880,73
Manufacturers Standard Package
Unit Price without VAT:€ 4,69000
Unit Price with VAT:€ 5,72180