Flat Ribbon Cable Gray 18 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082286181

DigiKey Part Number
900-0082286181-ND
Manufacturer
Manufacturer Product Number
0082286181
Description
CBL RIBN 18COND 0.1 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 18 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
18
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.041" (1.04mm)
Ribbon Width
1.800" (45.72mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E61522
Features
Zippable
Conductor Material
Copper, Topcoat
Insulation Resistance
-
First Conductor Mark
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC