0039013145 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 391
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 852
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Molex
In Stock: 24 020
Unit Price: € 0,49000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,58048
Datasheet

Parametric Equivalent


Molex
In Stock: 3 811
Unit Price: € 1,05000
Datasheet

Parametric Equivalent


Molex
In Stock: 999
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,32852
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 461
Unit Price: € 0,34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,28718
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 959
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,19683
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 923
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 57 980
Unit Price: € 0,33000
Datasheet
14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Molex - Product of the Quarter - Mini-Fit

0039013145

DigiKey Part Number
0039013145-ND
Manufacturer
Manufacturer Product Number
0039013145
Description
CONN RCPT HSG 14POS 4.20MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039013145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes