Image for 0039000454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000454

DigiKey Part Number
900-0039000454TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000454
Description
NEW MINIFIT JR CONN. PIN TER'L-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 000€ 0,03070€ 1 473,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,03070
Unit Price with VAT:€ 0,03745