



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,01400 | € 20,14 |
| 30 | € 1,79233 | € 53,77 |
| 50 | € 1,70320 | € 85,16 |
| 100 | € 1,59440 | € 159,44 |
| 250 | € 1,47012 | € 367,53 |
| 500 | € 1,38896 | € 694,48 |
| 1 000 | € 1,31748 | € 1 317,48 |
| 2 500 | € 1,23596 | € 3 089,90 |
| 5 000 | € 1,18915 | € 5 945,75 |
| Unit Price without VAT: | € 2,01400 |
|---|---|
| Unit Price with VAT: | € 2,45708 |











