0039000284 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 190 810
Unit Price: € 0,08000
Datasheet
Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000284

DigiKey Part Number
0039000284-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0039000284
Description
CONN SOCKET 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types