White 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-10-W2

DigiKey Part Number
0039000219-10-W2-ND
Manufacturer
Manufacturer Product Number
0039000219-10-W2
Description
10" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,11800€ 11,18
30€ 0,99000€ 29,70
50€ 0,93780€ 46,89
100€ 0,87440€ 87,44
250€ 0,80196€ 200,49
500€ 0,75462€ 377,31
1 000€ 0,71290€ 712,90
2 500€ 0,66530€ 1 663,25
5 000€ 0,63426€ 3 171,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,11800
Unit Price with VAT:€ 1,36396
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 1,11800
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: € 1,11800
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: € 1,11800
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: € 1,11800
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: € 1,11800
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: € 0,99200
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: € 1,00800
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: € 1,02400
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: € 1,03900
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: € 1,05600
Assembly Component