



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,10400 | € 11,04 |
| 30 | € 0,97667 | € 29,30 |
| 50 | € 0,92540 | € 46,27 |
| 100 | € 0,86280 | € 86,28 |
| 250 | € 0,79124 | € 197,81 |
| 500 | € 0,74442 | € 372,21 |
| 1 000 | € 0,70322 | € 703,22 |
| 2 500 | € 0,65618 | € 1 640,45 |
| 5 000 | € 0,62550 | € 3 127,50 |
| Unit Price without VAT: | € 1,10400 |
|---|---|
| Unit Price with VAT: | € 1,34688 |











