



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,23500 | € 22,35 |
| 30 | € 2,06800 | € 62,04 |
| 50 | € 1,99480 | € 99,74 |
| 100 | € 1,89940 | € 189,94 |
| 250 | € 1,78040 | € 445,10 |
| 500 | € 1,69544 | € 847,72 |
| 1 000 | € 1,61453 | € 1 614,53 |
| 2 500 | € 1,51353 | € 3 783,83 |
| 5 000 | € 1,44137 | € 7 206,85 |
| Unit Price without VAT: | € 2,23500 |
|---|---|
| Unit Price with VAT: | € 2,72670 |











