



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,26300 | € 22,63 |
| 30 | € 2,09400 | € 62,82 |
| 50 | € 2,02000 | € 101,00 |
| 100 | € 1,92360 | € 192,36 |
| 250 | € 1,80308 | € 450,77 |
| 500 | € 1,71700 | € 858,50 |
| 1 000 | € 1,63509 | € 1 635,09 |
| 2 500 | € 1,53280 | € 3 832,00 |
| 5 000 | € 1,45973 | € 7 298,65 |
| Unit Price without VAT: | € 2,26300 |
|---|---|
| Unit Price with VAT: | € 2,76086 |











