



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,89100 | € 8,91 |
| 30 | € 0,82400 | € 24,72 |
| 50 | € 0,79440 | € 39,72 |
| 100 | € 0,75650 | € 75,65 |
| 250 | € 0,70912 | € 177,28 |
| 500 | € 0,67524 | € 337,62 |
| 1 000 | € 0,64300 | € 643,00 |
| 2 500 | € 0,60275 | € 1 506,88 |
| 5 000 | € 0,57400 | € 2 870,00 |
| Unit Price without VAT: | € 0,89100 |
|---|---|
| Unit Price with VAT: | € 1,08702 |











