



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,10400 | € 21,04 |
| 30 | € 1,94700 | € 58,41 |
| 50 | € 1,87820 | € 93,91 |
| 100 | € 1,78840 | € 178,84 |
| 250 | € 1,67640 | € 419,10 |
| 500 | € 1,59640 | € 798,20 |
| 1 000 | € 1,52023 | € 1 520,23 |
| 2 500 | € 1,42512 | € 3 562,80 |
| 5 000 | € 1,35718 | € 6 785,90 |
| Unit Price without VAT: | € 2,10400 |
|---|---|
| Unit Price with VAT: | € 2,56688 |











