Black 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-10-B2-D

DigiKey Part Number
0039000040-10-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000040-10-B2-D
Description
10" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,74700€ 7,47
30€ 0,65800€ 19,74
50€ 0,62220€ 31,11
100€ 0,57870€ 57,87
250€ 0,52884€ 132,21
500€ 0,49624€ 248,12
1 000€ 0,46749€ 467,49
2 500€ 0,43467€ 1 086,67
5 000€ 0,41326€ 2 066,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,74700
Unit Price with VAT:€ 0,91134
Alternate Color
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: € 0,74700
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: € 0,74700
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: € 0,74700
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: € 0,74700
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: € 0,74700
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,56300
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,58000
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,59700
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,61300
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: € 0,62900
Assembly Component