



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,56000 | € 5,60 |
| 30 | € 0,51833 | € 15,55 |
| 50 | € 0,50000 | € 25,00 |
| 100 | € 0,47610 | € 47,61 |
| 250 | € 0,44628 | € 111,57 |
| 500 | € 0,42496 | € 212,48 |
| 1 000 | € 0,40466 | € 404,66 |
| 2 500 | € 0,37933 | € 948,33 |
| 5 000 | € 0,36123 | € 1 806,15 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |











