



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,43600 | € 4,36 |
| 30 | € 0,40333 | € 12,10 |
| 50 | € 0,38900 | € 19,45 |
| 100 | € 0,37050 | € 37,05 |
| 250 | € 0,34720 | € 86,80 |
| 500 | € 0,33062 | € 165,31 |
| 1 000 | € 0,31482 | € 314,82 |
| 2 500 | € 0,29510 | € 737,75 |
| 5 000 | € 0,28102 | € 1 405,10 |
| Unit Price without VAT: | € 0,43600 |
|---|---|
| Unit Price with VAT: | € 0,53192 |











