


0022552303 | |
|---|---|
DigiKey Part Number | WM22776-ND |
Manufacturer | |
Manufacturer Product Number | 0022552303 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 1,14400 | € 11,44 |
| 25 | € 1,07240 | € 26,81 |
| 50 | € 1,02100 | € 51,05 |
| 100 | € 0,97220 | € 97,22 |
| 250 | € 0,91132 | € 227,83 |
| 500 | € 0,86780 | € 433,90 |
| 1 000 | € 0,82638 | € 826,38 |
| 2 500 | € 0,77467 | € 1 936,67 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

