Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288292

DigiKey Part Number
WM50015-29-ND
Manufacturer
Manufacturer Product Number
0022288292
Description
CONN HEADER R/A 29POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288292 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,19000€ 2,19
10€ 1,66700€ 16,67
100€ 1,31340€ 131,34
500€ 1,14068€ 570,34
1 000€ 1,08059€ 1 080,59
5 000€ 0,96734€ 4 836,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,19000
Unit Price with VAT:€ 2,67180
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 984
Unit Price: € 0,39000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2767
Unit Price: € 0,46000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1939
Unit Price: € 0,52000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 765
Unit Price: € 0,59000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 3486
Unit Price: € 0,65000