0019091032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 684
Unit Price: € 0,58000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 246
Unit Price: € 0,88000
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019091032

DigiKey Part Number
WM9140-ND
Manufacturer
Manufacturer Product Number
0019091032
Description
CONN RCPT HSG 3POS 6.30MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes