Similar

0009483031 | |
|---|---|
DigiKey Part Number | WM2550-ND |
Manufacturer | |
Manufacturer Product Number | 0009483031 |
Description | CONN SOCKET TRANSIST TO-220 3POS |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor, TO-220 Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0009483031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor, TO-220 | |
Number of Positions or Pins (Grid) | 3 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Brass | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 80°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-2 | |
Contact Resistance | - | |
Base Product Number |


