
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Card Thickness | - | |
Pitch | - | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,19034 | € 1 713,06 |
| Unit Price without VAT: | € 0,19034 |
|---|---|
| Unit Price with VAT: | € 0,23221 |

