Image for 0008701014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008701014

DigiKey Part Number
0008701014-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008701014
Description
CONN PIN 18-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.