Single Post Terminal Connector Through Hole Tin 0.045" (1.14mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500401

DigiKey Part Number
WM4355-ND
Manufacturer
Manufacturer Product Number
0008500401
Description
CONN PC PIN SQUARE 0.045 TIN
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.045" (1.14mm) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.045" (1.14mm) Square
Pin Size - Below Flange
0.045" (1.14mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.750" (19.05mm)
Flange Diameter
-
Mounting Hole Diameter
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41 349 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

41 349In Stock
Ships from WEC