Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500136

DigiKey Part Number
WM24370-ND
Manufacturer
Manufacturer Product Number
0008500136
Description
CONN 22-30AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 523 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

52 523In Stock
Ships from WEC