Terminal Tab Receptacle Connector Crimp 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0005121104

DigiKey Part Number
0005121104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0005121104
Description
CONN TERM TAB RCPT 14-18AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Tab Receptacle Connector Crimp 14-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Tab Receptacle
Termination
Crimp
Wire Gauge
14-18 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,20068€ 2 408,16
Unit Price without VAT:€ 0,20068
Unit Price with VAT:€ 0,24483