0003091122 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,39847
Datasheet
Image for 0003091122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003091122

DigiKey Part Number
0003091122-ND
Manufacturer
Manufacturer Product Number
0003091122
Description
CONN RCPT HSG 12POS 5.03MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0003091122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
3
Row Spacing
0.198" (5.03mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes