
MIH302548AH-3.6864MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-3.6864MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-3.6864MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-3.6864MHZ-T |
Description | OSC XO 3.6864MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,98200 | € 9,82 |
| 25 | € 0,92800 | € 23,20 |
| 50 | € 0,88960 | € 44,48 |
| 100 | € 0,85290 | € 85,29 |
| 250 | € 0,80660 | € 201,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,98200 | € 9,82 |
| 50 | € 0,88960 | € 44,48 |
| 100 | € 0,85290 | € 85,29 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

