4.5 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-4.500MHZ-T

DigiKey Part Number
2775-DF18CC1-4.500MHZ-TTR-ND - Tape & Reel (TR)
2775-DF18CC1-4.500MHZ-TCT-ND - Cut Tape (CT)
2775-DF18CC1-4.500MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF18CC1-4.500MHZ-T
Description
CRYSTAL 4.5000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.5 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.5 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E1SJA18-4.500M TREcliptek1 9232773-E1SJA18-4.500MCT-ND€ 0,32000Similar
In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,23500€ 2,35
25€ 0,22200€ 5,55
50€ 0,21300€ 10,65
100€ 0,20410€ 20,41
250€ 0,19304€ 48,26
500€ 0,18504€ 92,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,17738€ 177,38
2 000€ 0,17005€ 340,10
3 000€ 0,16589€ 497,67
5 000€ 0,16081€ 804,05
7 000€ 0,15754€ 1 102,78
10 000€ 0,15416€ 1 541,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940