802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z357PA40-SMT-P-NC-N

DigiKey Part Number
1096-1027-ND
Manufacturer
Manufacturer Product Number
Z357PA40-SMT-P-NC-N
Description
RF TXRX MOD 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART
Mfr
Antenna Type
Integrated, Chip
Series
Utilized IC / Part
EM357
Packaging
Tray
Memory Size
192kB Flash, 12kB RAM
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
32mA
RF Family/Standard
802.15.4
Current - Transmitting
175mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
921.6kbps
Package / Case
Module
Power - Output
20dBm
Base Product Number
Sensitivity
-106dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 054
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 15,48000€ 15,48
10€ 13,48000€ 134,80
25€ 12,78720€ 319,68
100€ 11,83720€ 1 183,72
250€ 11,26872€ 2 817,18
500€ 10,86768€ 5 433,84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 15,48000
Unit Price with VAT:€ 18,88560