
CSB04PA10-RFC-N | |
|---|---|
DigiKey Part Number | 1096-CSB04PA10-RFC-NTR-ND - Tape & Reel (TR) 1096-CSB04PA10-RFC-NCT-ND - Cut Tape (CT) 1096-CSB04PA10-RFC-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSB04PA10-RFC-N |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 19.2dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32MG13 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 138mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,09000 | € 14,09 |
| 10 | € 11,97800 | € 119,78 |
| 25 | € 11,22800 | € 280,70 |
| 50 | € 10,69240 | € 534,62 |
| 100 | € 10,27270 | € 1 027,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,39276 | € 8 392,76 |
| Unit Price without VAT: | € 14,09000 |
|---|---|
| Unit Price with VAT: | € 17,18980 |

