
R66-Q291 | |
|---|---|
DigiKey Part Number | 2508-R66-Q291-ND |
Manufacturer | |
Manufacturer Product Number | R66-Q291 |
Description | SWITCH TACTILE SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Type Snap Dome |
Mfr | Mounting Type |
Series | Actuator Orientation Top Actuated |
Packaging Bag | Termination Style Circular Contact |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 102 ~ 387gf |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Contact Rating @ Voltage 0.1A @ 12VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12104 | € 1 210,40 |
| Unit Price without VAT: | € 0,12104 |
|---|---|
| Unit Price with VAT: | € 0,14767 |

