
MM3860AL2ZRE | |
|---|---|
DigiKey Part Number | 2508-MM3860AL2ZRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3860AL2ZRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, Flat Leads |
Part Status Active | Supplier Device Package SON-6C |
Function Battery Protection | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,43192 | € 2 159,60 |
| Unit Price without VAT: | € 0,43192 |
|---|---|
| Unit Price with VAT: | € 0,52694 |

