
MM3563B05RRE | |
|---|---|
DigiKey Part Number | 2508-MM3563B05RRETR-ND - Tape & Reel (TR) 2508-MM3563B05RRECT-ND - Cut Tape (CT) 2508-MM3563B05RREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3563B05RRE |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 3 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package SSON-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,19400 | € 11,94 |
| 25 | € 1,08720 | € 27,18 |
| 100 | € 0,96900 | € 96,90 |
| 250 | € 0,91264 | € 228,16 |
| 500 | € 0,87870 | € 439,35 |
| 1 000 | € 0,87773 | € 877,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81624 | € 2 448,72 |
| 6 000 | € 0,79935 | € 4 796,10 |
| 9 000 | € 0,79090 | € 7 118,10 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

