
MC3651DF9AAM | |
|---|---|
DigiKey Part Number | 2508-MC3651DF9AAMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3651DF9AAM |
Description | 1CELL PROTECTION IC WITH FET,MC3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer PLP-4E |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-XDFN Exposed Pad |
Function Battery Protection | Supplier Device Package PLP-4E |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,58898 | € 2 944,90 |
| Unit Price without VAT: | € 0,58898 |
|---|---|
| Unit Price with VAT: | € 0,71856 |

