Battery Battery Protection IC Lithium Ion/Polymer PLP-4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3651RF1AAM

DigiKey Part Number
2508-MC3651RF1AAMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3651RF1AAM
Description
1CELL PROTECTION IC WITH FET,MC3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer PLP-4E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Over Voltage
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-XDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
PLP-4E
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,58898€ 2 944,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,58898
Unit Price with VAT:€ 0,71856