


TN10-3V682JT | |
|---|---|
DigiKey Part Number | 2259-TN10-3V682JTTR-ND - Tape & Reel (TR) 2259-TN10-3V682JTCT-ND - Cut Tape (CT) 2259-TN10-3V682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN10-3V682JT |
Description | NTC CHIP THERMISTOR 6.8KOHM 3900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B Value Tolerance ±3% |
Series | B25/50 3900K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 6.8k | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 5 | € 0,27600 | € 1,38 |
| 10 | € 0,26100 | € 2,61 |
| 25 | € 0,24280 | € 6,07 |
| 50 | € 0,23020 | € 11,51 |
| 100 | € 0,21880 | € 21,88 |
| 500 | € 0,19598 | € 97,99 |
| 1 000 | € 0,18749 | € 187,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17260 | € 690,40 |
| 8 000 | € 0,16608 | € 1 328,64 |
| 12 000 | € 0,16252 | € 1 950,24 |
| 20 000 | € 0,15829 | € 3 165,80 |
| 28 000 | € 0,15564 | € 4 357,92 |
| 40 000 | € 0,15296 | € 6 118,40 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

