NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

TH05-3I473FR

DigiKey Part Number
2259-TH05-3I473FRTR-ND - Tape & Reel (TR)
2259-TH05-3I473FRCT-ND - Cut Tape (CT)
2259-TH05-3I473FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH05-3I473FR
Description
NTC CHIP THERMISTOR 47KOHM 3400K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3400K
Manufacturer
Mitsubishi Materials U.S.A. Corporation
B25/85
3490K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
240 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
5€ 0,18600€ 0,93
10€ 0,17600€ 1,76
25€ 0,16400€ 4,10
50€ 0,15500€ 7,75
100€ 0,14700€ 14,70
500€ 0,13102€ 65,51
1 000€ 0,12509€ 125,09
5 000€ 0,11317€ 565,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,10874€ 1 087,40
20 000€ 0,10469€ 2 093,80
30 000€ 0,10247€ 3 074,10
50 000€ 0,09983€ 4 991,50
70 000€ 0,09819€ 6 873,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620