Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMM142-AB/W/EP

DigiKey Part Number
2475-EMMM142-AB/W/EP-ND
Manufacturer
Manufacturer Product Number
EMMM142-AB/W/EP
Description
EASY DRIVE MEMS MIRROR MODULE, D
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mirrorcle Technologies
Series
-
Packaging
Box
Part Status
Active
Configuration
Module
Number of LEDs
1
Color
-
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
20.00mm L x 15.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Mirrorcle Technologies
A separate € 249,57 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 238,40000€ 1 238,40
2€ 1 126,52500€ 2 253,05
5€ 1 015,49000€ 5 077,45
Unit Price without VAT:€ 1 238,40000
Unit Price with VAT:€ 1 510,84800