
ZXLF-K732+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K732+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K732+ |
Description | RF FILTER LOW PASS 9.8GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.4dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 9.8GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.4dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 221,96000 | € 221,96 |
| 10 | € 208,49700 | € 2 084,97 |
| 25 | € 204,15560 | € 5 103,89 |
| Unit Price without VAT: | € 221,96000 |
|---|---|
| Unit Price with VAT: | € 270,79120 |

