
ZVA-543LN+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-543LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-543LN+ |
Description | LOW NOISE AMP, 20 GHZ TO 54 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 20GHz ~ 54GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 20GHz ~ 54GHz | |
P1dB | 30dBm | |
Gain | 39dB | |
Noise Figure | 4.5dB | |
RF Type | 5G, SATCOM | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 1.65A | |
Test Frequency | 20GHz ~ 35GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 6 717,61000 | € 20 152,83 |
| Unit Price without VAT: | € 6 717,61000 |
|---|---|
| Unit Price with VAT: | € 8 195,48420 |

