
VBF-2555+ | |
|---|---|
DigiKey Part Number | 3157-VBF-2555+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-2555+ |
Description | RF FILTER BAND PASS 2.555GHZ SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.555GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 7dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.555GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 7dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,03000 | € 47,03 |
| 10 | € 45,67700 | € 456,77 |
| 25 | € 44,73000 | € 1 118,25 |
| Unit Price without VAT: | € 47,03000 |
|---|---|
| Unit Price with VAT: | € 57,37660 |

