
TCD-18-4+ | |
|---|---|
DigiKey Part Number | 3157-TCD-18-4+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCD-18-4+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 17.9 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 17.9 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 28.17dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,46647 | € 2 932,94 |
| 6 000 | € 1,40923 | € 8 455,38 |
| Unit Price without VAT: | € 1,46647 |
|---|---|
| Unit Price with VAT: | € 1,78909 |

