RF Directional Coupler General Purpose 10Hz ~ 35MHz 15 ± 0.5dB 4W 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDC-15-6+

DigiKey Part Number
3157-PDC-15-6+-ND
Manufacturer
Manufacturer Product Number
PDC-15-6+
Description
DIRECTIONAL CPLR, 0.01 - 35 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 10Hz ~ 35MHz 15 ± 0.5dB 4W 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Coupler Type
Standard
Frequency
10Hz ~ 35MHz
Coupling Factor
15 ± 0.5dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
4W
Isolation
-
Return Loss
-
Package / Case
8-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10€ 47,76100€ 477,61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 47,76100
Unit Price with VAT:€ 58,26842