
LRMS-1MHJ+ | |
|---|---|
DigiKey Part Number | 3157-LRMS-1MHJ+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRMS-1MHJ+ |
Description | SMT DBM, RF/LO FREQ 2 - 500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 2MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | UHF, VHF | |
Frequency | 2MHz ~ 500MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,57860 | € 628,93 |
| 100 | € 12,17580 | € 1 217,58 |
| 250 | € 12,05916 | € 3 014,79 |
| Unit Price without VAT: | € 12,57860 |
|---|---|
| Unit Price with VAT: | € 15,34589 |

