31GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2952+

DigiKey Part Number
3157-LFCN-2952+TR-ND - Tape & Reel (TR)
3157-LFCN-2952+CT-ND - Cut Tape (CT)
3157-LFCN-2952+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2952+
Description
CER FILTER 31GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
31GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
31GHz (Cutoff)
Impedance
50Ohm
Insertion Loss
2.1dB
Filter Type
Low Pass
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.036" (0.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 4,42006€ 13 260,18
Manufacturers Standard Package
Unit Price without VAT:€ 4,42006
Unit Price with VAT:€ 5,39247